+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIT-SKS-559M

Tool: mounting tool; BIT-SKS; test needles; 80mm

NEW

Manufacturer: INGUN

Manufacturer part number:
BIT-SKS-559M
TME Symbol:
BIT-SKS-559M

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-SKS
Application
test needles
Length
80mm
Related items
SKS-449, SKS-559
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-SKS-559M
0 in TME stock
Net price for quantities from 1 pcs - 81.53 EURGross price for quantities from 1 pcs - 81.53 EUR
Net price for quantities from 10 pcs - 76.43 EURGross price for quantities from 10 pcs - 76.43 EUR
No. of pieces (Multiplicity: 1)