+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-BGA-101007

Heatsink: extruded; grilled; black; L: 10mm; W: 10mm; H: 7mm; anodized


Manufacturer: STONECOLD

Manufacturer part number:
BK-BGA-101007
TME Symbol:
BK-BGA-101007

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
10mm
Width
10mm
Height
7mm
Material
aluminium
Material finishing
anodized
Base thickness
1.8mm
Gross weight0.93 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-BGA-101007
156 in TME stock
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.