+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-CUS-0052-002

Heatsink: extruded; U; L: 8mm; W: 22.9mm; H: 10.1mm; copper


Manufacturer: STONECOLD

Manufacturer part number:
BK-CUS-0052-002
TME Symbol:
BK-CUS-0052-002

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
8mm
Width
22.9mm
Height
10.1mm
Material
copper
Gross weight50 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-CUS-0052-002
0 in TME stock
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.