+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | programmable | |
Kind of power supply | linear, single-channel | |
Number of channels | 1 | |
Output voltage | 20V DC | |
Output current | 10A | |
Kind of display used | LCD | |
Output voltage resolution | 10mV | |
Output current resolution | 1mA | |
Maximum power | 200W | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Dimensions | 193x98x215mm | |
Additional functions | built-in voltage, current, and power meter | |
Voltage (regulated) ripple and noise | ≤6mVrms | |
Software | included |