+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK1698B

Laboratory power supply: programmable; single-channel,linear


Manufacturer: B&K PRECISION

Manufacturer part number:
BK1698B
TME Symbol:
BK1698B

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
linear, single-channel
Number of channels
1
Output voltage
60V DC
Output current
3.3A
Kind of display used
LCD
Output voltage resolution
10mV
Output current resolution
1mA
Maximum power
200W
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Dimensions
193x98x215mm
Additional functions
built-in voltage, current, and power meter
Voltage (regulated) ripple and noise
≤6mVrms
Software
included
Supply voltage
  • 100...240V AC
Interface
  • RS485
  • USB
Measuring instrument features
  • automatic CV/CC crossover operation
  • compact design
  • simultaneously displays 3 measurements
  • very quiet fan operation
Standard equipment
  • adapters RS485
  • USB cable
Gross weight3.7889 kg
EAN code817050169812

WATCH VIDEO

See other products in this category: One Channel Power Supplies B&K PRECISION,
*
BK1698B
1 in TME stock
Net price for quantities from 1 pcs - 365.45 GBPGross price for quantities from 1 pcs - 365.45 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.