+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK26F

Bridge rectifier: single-phase; 60V; If: 2A; Ifsm: 50A; MBFL; SMT


Manufacturer: DC COMPONENTS

Manufacturer part number:
BK26F
TME Symbol:
BK26F-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
60V
Load current
2A
Max. forward impulse current
50A
Case
MBFL
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
Schottky
Dimensions
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
BK26F
0 in TME stock
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 250 pcs - 0.07 EURGross price for quantities from 250 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.06 EUR
Net price for quantities from 15000 pcs - 0.05 EURGross price for quantities from 15000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.