+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK9201B

Laboratory power supply: programmable; 60VDC; 10A; 100÷240VAC

Manufacturer: B&K PRECISION

Manufacturer part number:
BK9201B
TME Symbol:
BK9201B

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
multi- range, single-channel
Number of channels
1
Output voltage
60V DC
Output current
10A
Kind of display used
VFD
Output voltage resolution
1mV
Output current resolution
0.1mA
Voltage stabilisation
≤0.01%+ 8mV
Current stabilisation
≤0.05%+ 6mA
Maximum power
200W
Protection
anti-overvoltage OVP, overheating OTP
Dimensions
214.5x88.2x354.6mm
Additional functions
voltmeter
Supply voltage
  • 100...240V AC
Interface
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Gross weight9.1829 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies B&K PRECISION,
*
BK9201B
0 in TME stock
Net price for quantities from 1 pcs - 960.86 USDGross price for quantities from 1 pcs - 960.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.