+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | programmable | |
Kind of power supply | multi- range, single-channel | |
Number of channels | 1 | |
Output voltage | 60V DC | |
Output current | 15A | |
Kind of display used | VFD | |
Output voltage resolution | 1mV | |
Output current resolution | 0.1mA | |
Voltage stabilisation | ≤0.01%+ 8mV | |
Current stabilisation | ≤0.05%+ 6mA | |
Maximum power | 360W | |
Protection | anti-overvoltage OVP, overheating OTP | |
Dimensions | 214.5x88.2x354.6mm | |
Additional functions | voltmeter |