+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKDBH

Cable; Toslink plug,Toslink plug angled; 2m; black; PVC; textile


Manufacturer: VENTION

Manufacturer part number:
BKDBH
TME Symbol:
BKDBH

Specification

Manufacturer
VENTION
Type of connection cable
optical
Version
twistable
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Toslink plug
  • Toslink plug angled
Gross weight57.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKDBH
13 in TME stock
Net price for quantities from 1 pcs - 6.41 EURGross price for quantities from 1 pcs - 6.41 EUR
Net price for quantities from 5 pcs - 5.25 EURGross price for quantities from 5 pcs - 5.25 EUR
Net price for quantities from 10 pcs - 4.66 EURGross price for quantities from 10 pcs - 4.66 EUR
Net price for quantities from 20 pcs - 4.08 EURGross price for quantities from 20 pcs - 4.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.