+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKDBJ

Cable; Toslink plug,Toslink plug angled; 5m; black; PVC; textile


Manufacturer: VENTION

Manufacturer part number:
BKDBJ
TME Symbol:
BKDBJ

Specification

Manufacturer
VENTION
Type of connection cable
optical
Version
twistable
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Toslink plug
  • Toslink plug angled
Gross weight116.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKDBJ
7 in TME stock
Net price for quantities from 1 pcs - 7.70 GBPGross price for quantities from 1 pcs - 7.70 GBP
Net price for quantities from 5 pcs - 6.31 GBPGross price for quantities from 5 pcs - 6.31 GBP
Net price for quantities from 10 pcs - 5.61 GBPGross price for quantities from 10 pcs - 5.61 GBP
Net price for quantities from 20 pcs - 4.90 GBPGross price for quantities from 20 pcs - 4.90 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.