+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKDBL

Cable; Toslink plug,Toslink plug angled; 10m; black; PVC; textile

Manufacturer: VENTION

Manufacturer part number:
BKDBL
TME Symbol:
BKDBL

Specification

Manufacturer
VENTION
Type of connection cable
optical
Version
twistable
Cable length
10m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Toslink plug
  • Toslink plug angled
Gross weight212.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKDBL
4 in TME stock
Net price for quantities from 1 pcs - 16.34 USDGross price for quantities from 1 pcs - 16.34 USD
Net price for quantities from 5 pcs - 13.30 USDGross price for quantities from 5 pcs - 13.30 USD
Net price for quantities from 10 pcs - 11.89 USDGross price for quantities from 10 pcs - 11.89 USD
Net price for quantities from 20 pcs - 10.40 USDGross price for quantities from 20 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)