+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKGHF

Cable; Jack 6,3mm plug,XLR female 3pin; 1m; Øcable: 6mm; textile


Manufacturer: VENTION

Manufacturer part number:
BKGHF
TME Symbol:
BKGHF

Specification

Manufacturer
VENTION
Type of connection cable
XLR - JACK
Cable length
1m
Contact plating
nickel plated
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
elastomer thermoplastic TPE, TPE
Braid material
textile
Core diameter
23AWG
Cable/adapter structure
  • Jack 6,3mm plug
  • XLR female 3pin
Gross weight73.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKGHF
10 in TME stock
Net price for quantities from 1 pcs - 3.27 EURGross price for quantities from 1 pcs - 3.27 EUR
Net price for quantities from 3 pcs - 2.86 EURGross price for quantities from 3 pcs - 2.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.