+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRAINBOXES | |
Type of automation module | converter | |
Kind of module | RS232/BLUETOOTH | |
Number of ports | 1 | |
Connection | D-Sub 9pin, male | |
Body dimensions | 90x37x18mm | |
Bluetooth class | 2 |