+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL21S2-T4SC

Test leads; Inom: 10A; probe tip,angular banana plug 4mm; 1000mm


Manufacturer: BRYMEN

Manufacturer part number:
BL21S2-T4SC
TME Symbol:
BL21S2-T4SC

Specification

Manufacturer
BRYMEN
Type of test accessories
test leads
Current rating
10A
Colour
black, red
Wire insulation material
silicone
Conform to the norm
CAT IV 1000V
Length
1m
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Gross weight78.8 g
See other products in this category: Test Leads - Sets BRYMEN,
*
BL21S2-T4SC
94 in TME stock
Net price for quantities from 1 set - 12.72 EURGross price for quantities from 1 set - 12.72 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.