+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLA2AAG102SN4D

Ferrite: bead; array; Imp.@ 100MHz: 1000Ω; SMD; 0.05A; 0804; R: 0.45Ω

Manufacturer: MURATA

Manufacturer part number:
BLA2AAG102SN4D
TME Symbol:
BLA2AAG102SN4D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
50mA
Case - inch
0804
Case - mm
2010
Resistance
0.45Ω
Manufacturer series
BLA
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLA2AAG102SN4D
3600 in TME stock
Net price for quantities from 1 pcs - 0.48 EURGross price for quantities from 1 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.13 EUR
Net price for quantities from 10000 pcs - 0.12 EURGross price for quantities from 10000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs