+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLA2AAG121SN4D

Ferrite: bead; array; Imp.@ 100MHz: 120Ω; SMD; 100mA; 0804; R: 500mΩ

Manufacturer: MURATA

Manufacturer part number:
BLA2AAG121SN4D
TME Symbol:
BLA2AAG121SN4D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
0.1A
Case - inch
0804
Case - mm
2010
Resistance
0.5Ω
Manufacturer series
BLA
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLA2AAG121SN4D
0 in TME stock
Net price for quantities from 10000 pcs - 0.15 EURGross price for quantities from 10000 pcs - 0.15 EUR
Net price for quantities from 20000 pcs - 0.15 EURGross price for quantities from 20000 pcs - 0.15 EUR
Net price for quantities from 50000 pcs - 0.14 EURGross price for quantities from 50000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.