+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MURATA | |
Type of ferrite | bead | |
Kind of ferrite | array | |
Impedance at 100MHz | 75Ω | |
Mounting | SMD | |
Operating current | 0.2A | |
Case - inch | 0804 | |
Case - mm | 2010 | |
Resistance | 0.2Ω | |
Manufacturer series | BLA | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |