+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM03AG700SN1D

Ferrite: bead; Imp.@ 100MHz: 70Ω; SMD; 200mA; 0201; R: 400mΩ; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM03AG700SN1D
TME Symbol:
BLM03AG700SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
70Ω
Mounting
SMD
Operating current
0.2A
Case - inch
0201
Case - mm
0603
Resistance
0.4Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM03AG700SN1D
11676 in TME stock
Net price for quantities from 1 pcs - 0.08 EURGross price for quantities from 1 pcs - 0.08 EUR
Net price for quantities from 10 pcs - 0.02 EURGross price for quantities from 10 pcs - 0.02 EUR
Net price for quantities from 25 pcs - 0.02 EURGross price for quantities from 25 pcs - 0.02 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 250 pcs - 0.01 EURGross price for quantities from 250 pcs - 0.01 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.01 EUR
Net price for quantities from 45000 pcs - 0.01 EURGross price for quantities from 45000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 15 000 pcs