+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM03HD102FZ1D

Ferrite: bead; Imp.@ 100MHz: 1000Ω; SMD; 135mA; 0201; R: 2.4Ω; BLM

Manufacturer: MURATA

Manufacturer part number:
BLM03HD102FZ1D
TME Symbol:
BLM03HD102FZ1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
0.135A
Case - inch
0201
Case - mm
0603
Resistance
2.4Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM03HD102FZ1D
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
Net price for quantities from 45000 pcs - 0.05 USDGross price for quantities from 45000 pcs - 0.05 USD
Net price for quantities from 60000 pcs - 0.05 USDGross price for quantities from 60000 pcs - 0.05 USD
Net price for quantities from 75000 pcs - 0.04 USDGross price for quantities from 75000 pcs - 0.04 USD
Net price for quantities from 120000 pcs - 0.04 USDGross price for quantities from 120000 pcs - 0.04 USD
Net price for quantities from 150000 pcs - 0.04 USDGross price for quantities from 150000 pcs - 0.04 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.