+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM15AG100SH1D

Ferrite: bead; Imp.@ 100MHz: 10Ω; SMD; 1A; 0402; R: 50mΩ; BLM; 180mm


Manufacturer: MURATA

Manufacturer part number:
BLM15AG100SH1D
TME Symbol:
BLM15AG100SH1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
10Ω
Mounting
SMD
Operating current
1A
Case - inch
0402
Case - mm
1005
Resistance
50mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM15AG100SH1D
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 EURGross price for quantities from 10000 pcs - 0.02 EUR
Net price for quantities from 20000 pcs - 0.02 EURGross price for quantities from 20000 pcs - 0.02 EUR
Net price for quantities from 50000 pcs - 0.02 EURGross price for quantities from 50000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.