+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM15AG221SH1D

Ferrite: bead; Imp.@ 100MHz: 220Ω; SMD; 0.3A; 0402; R: 0.35Ω; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM15AG221SH1D
TME Symbol:
BLM15AG221SH1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
220Ω
Mounting
SMD
Operating current
0.3A
Case - inch
0402
Case - mm
1005
Resistance
0.35Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM15AG221SH1D
4312 in TME stock
Net price for quantities from 1 pcs - 0.08 GBPGross price for quantities from 1 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.04 GBPGross price for quantities from 10 pcs - 0.04 GBP
Net price for quantities from 50 pcs - 0.03 GBPGross price for quantities from 50 pcs - 0.03 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 2500 pcs - 0.02 GBPGross price for quantities from 2500 pcs - 0.02 GBP
Net price for quantities from 6000 pcs - 0.02 GBPGross price for quantities from 6000 pcs - 0.02 GBP
Net price for quantities from 10000 pcs - 0.01 GBPGross price for quantities from 10000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 10 000 pcs