+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MURATA | |
Type of ferrite | bead | |
Impedance at 100MHz | 70Ω | |
Mounting | SMD | |
Operating current | 0.78A | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Resistance | 0.1Ω | |
Manufacturer series | BLM | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |