+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM18BD421SN1D

Ferrite: bead; Imp.@ 100MHz: 420Ω; SMD; 0.25A; 0603; R: 0.55Ω; BLM

Manufacturer: MURATA

Manufacturer part number:
BLM18BD421SN1D
TME Symbol:
BLM18BD421SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
420Ω
Mounting
SMD
Operating current
0.25A
Case - inch
0603
Case - mm
1608
Resistance
0.55Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM18BD421SN1D
1139 in TME stock
Net price for quantities from 1 pcs - 0.09 GBPGross price for quantities from 1 pcs - 0.09 GBP
Net price for quantities from 4000 pcs - 0.02 GBPGross price for quantities from 4000 pcs - 0.02 GBP
Net price for quantities from 8000 pcs - 0.02 GBPGross price for quantities from 8000 pcs - 0.02 GBP
Net price for quantities from 12000 pcs - 0.02 GBPGross price for quantities from 12000 pcs - 0.02 GBP
Net price for quantities from 20000 pcs - 0.02 GBPGross price for quantities from 20000 pcs - 0.02 GBP
Net price for quantities from 24000 pcs - 0.01 GBPGross price for quantities from 24000 pcs - 0.01 GBP
Net price for quantities from 40000 pcs - 0.01 GBPGross price for quantities from 40000 pcs - 0.01 GBP
Net price for quantities from 100000 pcs - 0.01 GBPGross price for quantities from 100000 pcs - 0.01 GBP
Net price for quantities from 160000 pcs - 0.01 GBPGross price for quantities from 160000 pcs - 0.01 GBP
Net price for quantities from 200000 pcs - 0.01 GBPGross price for quantities from 200000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs