+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM18DN601SN1D

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 700mA; 0603; R: 435mΩ; BLM

Manufacturer: MURATA

Manufacturer part number:
BLM18DN601SN1D
TME Symbol:
BLM18DN601SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
0.7A
Case - inch
0603
Case - mm
1608
Resistance
0.435Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM18DN601SN1D
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 GBPGross price for quantities from 4000 pcs - 0.06 GBP
Net price for quantities from 8000 pcs - 0.06 GBPGross price for quantities from 8000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 4 000)