+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM18HE152SH1D

Ferrite: bead; Imp.@ 100MHz: 1500Ω; SMD; 0.4A; 0603; R: 0.5Ω; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM18HE152SH1D
TME Symbol:
BLM18HE152SH1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
1.5kΩ
Mounting
SMD
Operating current
0.4A
Case - inch
0603
Case - mm
1608
Resistance
0.5Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM18HE152SH1D
240 in TME stock
Net price for quantities from 1 pcs - 0.21 GBPGross price for quantities from 1 pcs - 0.21 GBP
Net price for quantities from 10 pcs - 0.15 GBPGross price for quantities from 10 pcs - 0.15 GBP
Net price for quantities from 50 pcs - 0.13 GBPGross price for quantities from 50 pcs - 0.13 GBP
Net price for quantities from 200 pcs - 0.12 GBPGross price for quantities from 200 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.11 GBP
Net price for quantities from 2000 pcs - 0.09 GBPGross price for quantities from 2000 pcs - 0.09 GBP
Net price for quantities from 2500 pcs - 0.08 GBPGross price for quantities from 2500 pcs - 0.08 GBP
Net price for quantities from 4000 pcs - 0.08 GBPGross price for quantities from 4000 pcs - 0.08 GBP
Net price for quantities from 20000 pcs - 0.06 GBPGross price for quantities from 20000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs