+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM18KN121EH1D

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 0603; R: 30mΩ; BLM; 180mm


Manufacturer: MURATA

Manufacturer part number:
BLM18KN121EH1D
TME Symbol:
BLM18KN121EH1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Resistance
30mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM18KN121EH1D
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 EURGross price for quantities from 4000 pcs - 0.12 EUR
Net price for quantities from 8000 pcs - 0.11 EURGross price for quantities from 8000 pcs - 0.11 EUR
Net price for quantities from 12000 pcs - 0.11 EURGross price for quantities from 12000 pcs - 0.11 EUR
Net price for quantities from 20000 pcs - 0.10 EURGross price for quantities from 20000 pcs - 0.10 EUR
Net price for quantities from 28000 pcs - 0.10 EURGross price for quantities from 28000 pcs - 0.10 EUR
Net price for quantities from 40000 pcs - 0.10 EURGross price for quantities from 40000 pcs - 0.10 EUR
Net price for quantities from 100000 pcs - 0.09 EURGross price for quantities from 100000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.