+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM21BB121SN1D

Ferrite: bead; 120Ω; SMD; 200mA; 0805; BLM; 180mm; -55÷125°C

Manufacturer: MURATA

Manufacturer part number:
BLM21BB121SN1D
TME Symbol:
BLM21BB121SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
0.2A
Case - inch
0805
Case - mm
2012
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Dimensions
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM21BB121SN1D
17 in TME stock
Net price for quantities from 1 pcs - 0.18 GBPGross price for quantities from 1 pcs - 0.18 GBP
Net price for quantities from 10 pcs - 0.10 GBPGross price for quantities from 10 pcs - 0.10 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 250 pcs - 0.07 GBPGross price for quantities from 250 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.06 GBPGross price for quantities from 500 pcs - 0.06 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.05 GBP
Net price for quantities from 2000 pcs - 0.05 GBPGross price for quantities from 2000 pcs - 0.05 GBP
Net price for quantities from 2500 pcs - 0.04 GBPGross price for quantities from 2500 pcs - 0.04 GBP
Net price for quantities from 4000 pcs - 0.04 GBPGross price for quantities from 4000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs