+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM21PG331SZ1D

Ferrite: bead; Imp.@ 100MHz: 330Ω; SMD; 1A; 0805; R: 0.07Ω; BLM; 180mm

Manufacturer: MURATA

Manufacturer part number:
BLM21PG331SZ1D
TME Symbol:
BLM21PG331SZ1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
330Ω
Mounting
SMD
Operating current
1A
Case - inch
0805
Case - mm
2012
Resistance
70mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM21PG331SZ1D
0 in TME stock
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.04 GBP
Net price for quantities from 2000 pcs - 0.04 GBPGross price for quantities from 2000 pcs - 0.04 GBP
Net price for quantities from 4000 pcs - 0.03 GBPGross price for quantities from 4000 pcs - 0.03 GBP
Net price for quantities from 8000 pcs - 0.03 GBPGross price for quantities from 8000 pcs - 0.03 GBP
Net price for quantities from 12000 pcs - 0.03 GBPGross price for quantities from 12000 pcs - 0.03 GBP
Net price for quantities from 20000 pcs - 0.02 GBPGross price for quantities from 20000 pcs - 0.02 GBP
Net price for quantities from 40000 pcs - 0.02 GBPGross price for quantities from 40000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 100)