+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1195

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC

Manufacturer: BM GROUP

Manufacturer part number:
BM1195
TME Symbol:
BM1195

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 2.5, SL 4, SL 6.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Gross weight446.4 g
EAN code8013629311954
See other products in this category: Screwdrivers Sets BM GROUP,
*
BM1195
2 in TME stock
Net price for quantities from 1 set - 25.22 EURGross price for quantities from 1 set - 25.22 EUR
Net price for quantities from 3 set - 24.35 EURGross price for quantities from 3 set - 24.35 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.