+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1325

Scissors; 153mm; for cables; Material: stainless steel


Manufacturer: BM GROUP

Manufacturer part number:
BM1325
TME Symbol:
BM1325

Specification

Manufacturer
BM GROUP
Type of tool
scissors
Tool length
153mm
Tools application
for cables
Blade material
stainless steel
Standard equipment
case
Oblique pliers/knives features
  • insulation stripping from the round wires
  • serrated blade
  • two-component handle grips
Gross weight170.08 g
EAN code8013629213258
See other products in this category: Shears, Scissors, Knives BM GROUP,
*
BM1325
60 in TME stock
Net price for quantities from 1 pcs - 25.26 USDGross price for quantities from 1 pcs - 25.26 USD
Net price for quantities from 3 pcs - 22.29 USDGross price for quantities from 3 pcs - 22.29 USD
Net price for quantities from 5 pcs - 19.31 USDGross price for quantities from 5 pcs - 19.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.