+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1640

Wrench-set; 6-angles,socket spanner; 1/4"; 47pcs.


Manufacturer: BM GROUP

Manufacturer part number:
1640
TME Symbol:
BM1640

Specification

Manufacturer
BM GROUP
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/4"
Quantity in set/package
47pcs.
Kit contents
  • 6-angles sockets
  • rattle
  • screwdriver bits
  • screwdriving grip
  • soft case
Gross weight900 g
EAN code8013629316409
See other products in this category: Wrenches Sets BM GROUP,
*
1640
0 in TME stock
Net price for quantities from 1 set - 113.24 EURGross price for quantities from 1 set - 113.24 EUR
Net price for quantities from 5 set - 103.32 EURGross price for quantities from 5 set - 103.32 EUR
Net price for quantities from 10 set - 95.54 EURGross price for quantities from 10 set - 95.54 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.