+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1950

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: BM GROUP

Manufacturer part number:
1950
TME Symbol:
BM1950

Specification

Manufacturer
BM GROUP
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Conform to the norm
DIN 338
Tools application
metal
Drill features
titanium nitride coating
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Gross weight440.6 g
EAN code8013629219502
See other products in this category: Drill Sets BM GROUP,
*
1950
1 in TME stock
Net price for quantities from 1 set - 61.09 USDGross price for quantities from 1 set - 61.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts