+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM2520L

Cable gland; M20; IP68; brass


Manufacturer: BM GROUP

Manufacturer part number:
BM2520L
TME Symbol:
BM2520L

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M20
IP rating
IP68
Body material
brass
Cable external diameter
6...12mm
Plating material
nickel
Gross weight27.87 g
Certificates
EAN code8013629240766
See other products in this category: Glands BM GROUP,
*
BM2520L
100 in TME stock
Net price for quantities from 5 pcs - 2.92 EURGross price for quantities from 5 pcs - 2.92 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 2.68 EUR
Net price for quantities from 25 pcs - 2.43 EURGross price for quantities from 25 pcs - 2.43 EUR
Net price for quantities from 100 pcs - 2.26 EURGross price for quantities from 100 pcs - 2.26 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 25 pcs