+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4220

Stopper; IP68; polyamide; 20mm; Application: for cable glands


Manufacturer: BM GROUP

Manufacturer part number:
BM4220
TME Symbol:
BM4220

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
IP rating
IP68
Body material
polyamide
Diameter
20mm
Cable accessories application
for cable glands
Operating temperature
-40...100°C
Gross weight4.27 g
Certificates
EAN code8013629256279
See other products in this category: Stoppers BM GROUP,
*
BM4220
25 in TME stock
Net price for quantities from 5 pcs - 1.14 EURGross price for quantities from 5 pcs - 1.14 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 25 pcs - 0.96 EURGross price for quantities from 25 pcs - 0.96 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 25 pcs