+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4238

Stopper; IP68; polyamide; 38mm; Application: for cable glands


Manufacturer: BM GROUP

Manufacturer part number:
BM4238
TME Symbol:
BM4238

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
IP rating
IP68
Body material
polyamide
Diameter
38mm
Cable accessories application
for cable glands
Operating temperature
-40...100°C
Gross weight0.85 g
Certificates
EAN code8013629256293
See other products in this category: Stoppers BM GROUP,
*
BM4238
0 in TME stock
Net price for quantities from 1 pcs - 2.06 EURGross price for quantities from 1 pcs - 2.06 EUR
Net price for quantities from 5 pcs - 1.89 EURGross price for quantities from 5 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.