+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4348

Cable gland; PG48; IP68; polyamide; dark grey


Manufacturer: BM GROUP

Manufacturer part number:
BM4348
TME Symbol:
BM4348

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG48
IP rating
IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
37...44mm
Thread length
18mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight11.31 g
Certificates
EAN code8013629434806
See other products in this category: Glands BM GROUP,
*
BM4348
0 in TME stock
Net price for quantities from 1 pcs - 3.04 EURGross price for quantities from 1 pcs - 3.04 EUR
Net price for quantities from 3 pcs - 2.79 EURGross price for quantities from 3 pcs - 2.79 EUR
Net price for quantities from 5 pcs - 2.55 EURGross price for quantities from 5 pcs - 2.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.