+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4600

Stopper; PG16; IP56; polyamide; light grey; Thread: PG; 6mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4600
TME Symbol:
BM4600

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG16
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
PG
Thread length
6mm
Operating temperature
-25...60°C
Gross weight2.153 g
Certificates
EAN code8013629460003
See other products in this category: Stoppers BM GROUP,
*
BM4600
152 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs