+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4603

Stopper; PG36; IP56; polyamide; light grey; Thread: PG; 10mm

Manufacturer: BM GROUP

Manufacturer part number:
BM4603
TME Symbol:
BM4603

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG36
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
PG
Thread length
10mm
Operating temperature
-25...60°C
Gross weight1.64 g
Certificates
EAN code8013629460300
See other products in this category: Stoppers BM GROUP,
*
BM4603
0 in TME stock
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
No. of pieces (Multiplicity: 5)