+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4604N

Stopper; PG42; IP56; polyamide; black; Thread: PG; 10mm; -25÷60°C

Manufacturer: BM GROUP

Manufacturer part number:
BM4604N
TME Symbol:
BM4604N

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG42
IP rating
IP56
Body material
polyamide
Body colour
black
Kind of thread
PG
Thread length
10mm
Operating temperature
-25...60°C
Gross weight2.12 g
Certificates
EAN code8013629240728
See other products in this category: Stoppers BM GROUP,
*
BM4604N
0 in TME stock
Net price for quantities from 5 pcs - 2.02 EURGross price for quantities from 5 pcs - 2.02 EUR
Net price for quantities from 10 pcs - 1.86 EURGross price for quantities from 10 pcs - 1.86 EUR
Net price for quantities from 25 pcs - 1.70 EURGross price for quantities from 25 pcs - 1.70 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.