+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4605

Stopper; PG48; IP56; polyamide; light grey; Thread: PG; 12mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4605
TME Symbol:
BM4605

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
PG48
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
PG
Thread length
12mm
Operating temperature
-25...60°C
Gross weight2.97 g
Certificates
EAN code8013629460508
See other products in this category: Stoppers BM GROUP,
*
BM4605
0 in TME stock
Net price for quantities from 5 pcs - 2.82 EURGross price for quantities from 5 pcs - 2.82 EUR
Net price for quantities from 10 pcs - 2.58 EURGross price for quantities from 10 pcs - 2.58 EUR
Net price for quantities from 25 pcs - 2.35 EURGross price for quantities from 25 pcs - 2.35 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.