+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4620

Stopper; M20; 1.5; IP56; polyamide; light grey; Thread: metric; 6mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4620
TME Symbol:
BM4620

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
M20
Thread pitch
1.5
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
metric
Thread length
6mm
Operating temperature
-40...100°C
Gross weight2.166 g
Certificates
EAN code8013629462007
See other products in this category: Stoppers BM GROUP,
*
BM4620
150 in TME stock
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcs