+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM78SPP05MC2-0002AA

Module: Bluetooth; Bluetooth: BLE; 1.5dBm; I2C,UART; SMD; 1Mbps

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM78SPP05MC2-0002AA
TME Symbol:
BM78SPP05MC20002AA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
BLE
Transmitter output power
1.5dBm
Receiver sensitivity
-92dBm
Mounting
SMD
Data transfer rate
1Mbps
Frequency
2.4GHz
Band
2.4GHz
Kind of package
in-tray
Operating temperature
-20...70°C
Manufacturer standard package
136pcs.
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...4.2V
Gross weight0.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM78SPP05MC2-0002AA
0 in TME stock
Net price for quantities from 136 pcs - 7.47 EURGross price for quantities from 136 pcs - 7.47 EUR
No. of pieces (Multiplicity: 136)
Minimum order quantity: 136.
Multiplicity: 136.