+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM83SM1-00AB

Module: Bluetooth; Bluetooth: 5.0,BLE; 11dBm; PCB; SMD; 2Mbps

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM83SM1-00AB
TME Symbol:
BM83SM1-00AB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
5.0, BLE
Transmitter output power
11dBm
Kind of antenna
PCB
Receiver sensitivity
-90dBm
Mounting
SMD
Data transfer rate
2Mbps
Frequency
2.48GHz
Band
2.402...2.48GHz
Number of terminals
50
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
56pcs.
Interface
  • ADC
  • GPIO
  • I2S
  • JTAG
  • PWM
  • UART
  • USB
Supply voltage
  • 3.2...4.2V
Gross weight0.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM83SM1-00AB
0 in TME stock
Net price for quantities from 56 pcs - 12.08 USDGross price for quantities from 56 pcs - 12.08 USD
No. of pieces (Multiplicity: 56)