+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB1290

Cable tie; L: 1.22m; W: 9mm; natural; polyamide; 800N; Ømax: 375.5mm

Manufacturer: BM GROUP

Manufacturer part number:
BMB1290
TME Symbol:
BMB1290

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
1.22m
Tie width
9mm
Colour
natural
Tie material
polyamide
Tie strength
800N
Loop diameter max
375.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight20.5 g
Certificates
EAN code8013629112902
See other products in this category: Cable Ties BM GROUP,
*
BMB1290
100 in TME stock
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 1000 pcs - 0.49 EURGross price for quantities from 1000 pcs - 0.49 EUR
Net price for quantities from 5000 pcs - 0.37 EURGross price for quantities from 5000 pcs - 0.37 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs