+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB4390

Cable tie; L: 430mm; W: 9mm; natural; polyamide; 800N; Ømax: 130.5mm

Manufacturer: BM GROUP

Manufacturer part number:
BMB4390
TME Symbol:
BMB4390

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
430mm
Tie width
9mm
Colour
natural
Tie material
polyamide
Tie strength
800N
Loop diameter max
130.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight6.6 g
Certificates
EAN code8013629143906
See other products in this category: Cable Ties BM GROUP,
*
BMB4390
100 in TME stock
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs