+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBH1125

Cable tie; L: 110mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 19mm

Manufacturer: BM GROUP

Manufacturer part number:
BMBH1125
TME Symbol:
BMBH1125

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with fixing lugs
Length
0.11m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
19mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Panel cutout diameter
3mm
Mounting
screw
Gross weight0.355 g
Certificates
EAN code8013629251847
See other products in this category: Cable Ties BM GROUP,
*
BMBH1125
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs