+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBP2048

Cable tie; L: 200mm; W: 4.8mm; natural; polyamide; 230N; Ømax: 50.8mm


Manufacturer: BM GROUP

Manufacturer part number:
BMBP2048
TME Symbol:
BMBP2048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with fixing lugs
Length
0.2m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
230N
Loop diameter max
50.8mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Panel cutout diameter
8mm
Mounting
push-in
Gross weight1.43 g
Certificates
EAN code8013629250505
See other products in this category: Cable Ties BM GROUP,
*
BMBP2048
600 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 100 pcs