+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBX1025

Cable tie; L: 100mm; W: 2.5mm; blue; polyamide; 80N; Ømax: 20.5mm

Manufacturer: BM GROUP

Manufacturer part number:
BMBX1025
TME Symbol:
BMBX1025

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with metal
Length
0.1m
Tie width
2.5mm
Colour
blue
Tie material
polyamide
Tie strength
80N
Loop diameter max
20.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.269 g
Certificates
EAN code8013629250420
See other products in this category: Cable Ties BM GROUP,
*
BMBX1025
5900 in TME stock
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 5 000 pcs