+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS064MRO

Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 9m; red; polyolefine

Manufacturer: BM GROUP

Manufacturer part number:
GBS064MRO
TME Symbol:
BMGBS064MRO

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
9m
Colour
red
Material
polyolefine
Diameter after shrinking
3mm
Kind of package
cardboard packaging
Gross weight170 g
Certificates
EAN code8013629253261
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064MRO
4 in TME stock
Net price for quantities from 1 rol - 6.68 GBPGross price for quantities from 1 rol - 6.68 GBP
Net price for quantities from 10 rol - 6.01 GBPGross price for quantities from 10 rol - 6.01 GBP
Net price for quantities from 50 rol - 5.32 GBPGross price for quantities from 50 rol - 5.32 GBP
No. of rolls (Multiplicity: 1)