+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMS8445

Cable tie; L: 840mm; W: 4.6mm; stainless steel AISI 304; 890N


Manufacturer: BM GROUP

Manufacturer part number:
BMS8445
TME Symbol:
BMS8445

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
840mm
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
890N
Colour
natural
Loop diameter max
265.7mm
Resistance to
UV rays
Operating temperature
-60...300°C
Gross weight4.89 g
Certificates
EAN code8013629884458
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMS8445
0 in TME stock
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.